Finder Relay, 120V ac Coil, 7A Switching Current, DPST

Subtotal (1 pack of 10 units)*

PHP11,812.36

(exc. VAT)

PHP13,229.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,181.236PHP11,812.36

*price indicative

RS Stock No.:
248-1491
Mfr. Part No.:
551481200000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

120V ac

Contact Configuration

DPST

Terminal Type

Solder

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Length

27mm

Height

35mm

Standards/Approvals

CE, EAC, RoHS, UL, VDE

Coil Power

0.5W

Width

20mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 120 Vac (50/60 Hz).

Standard version relay

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy