Finder Relay, 125V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

PHP17,332.01

(exc. VAT)

PHP19,411.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,733.201PHP17,332.01

*price indicative

RS Stock No.:
248-1599
Mfr. Part No.:
553391250080
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

125V dc

Contact Configuration

3PDT

Series

55

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

37.2mm

Width

20.7mm

Length

27.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Coil Power

1.5W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 125V DC Coil Voltage, 10A Switching Current - 553391250080


This relay is a high-performance device designed for automation and control applications. It operates at a coil voltage of 125V DC and has a robust 3PDT contact configuration, ideal for efficient switching operations. Featuring a plug-in terminal type, it supports a maximum switching voltage of 400V AC and can handle up to 10A, making it suitable for a wide range of electrical applications.

Features & Benefits


• Coil power of 1.5VA ensures minimal energy consumption

• Insulation capabilities maintain a high dielectric strength of 4kV

• Mechanical life spans up to 20 million cycles for durability

• AgNi contact material ensures reliable, long-lasting performance

• Operates within an ambient temperature range of -40°C to +85°C

• Designed for easy integration with existing electrical systems

Applications


• Used for controlling automation systems in factory settings

• Ideal for managing lighting in tunnels and roadways

• Suitable for operating hoists and cranes in industrial environments

• Employed in circuit breakers and electrical distribution panels

• Utilised in control panels for efficient energy management

What current and voltage ratings can this relay handle?


The relay can handle a switching current of up to 10A and a maximum switching voltage of 400V AC or 220V DC.

How does this relay perform under varying temperature conditions?


It operates efficiently in a wide ambient temperature range from -40°C to +85°C, making it versatile for different environments.

What kind of contact configuration does this relay provide?


It features a 3PDT (three poles, double throw) configuration, allowing for multiple circuit management.

What makes the AgNi contact material advantageous for this product?


AgNi provides excellent electrical conductivity and durability, ensuring reliable operation and prolonged life.

Can this relay be used in automation systems for electric blinds?


Yes, it is suitable for use in automation specifically for controlling electric blinds, grilles, and shutters within various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy