Finder Relay, 240V ac Coil, 10A Switching Current, DPST

Subtotal (1 pack of 10 units)*

PHP11,129.52

(exc. VAT)

PHP12,465.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,112.952PHP11,129.52

*price indicative

RS Stock No.:
248-1527
Mfr. Part No.:
553282400040
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

240V ac

Product Type

Relay

Contact Configuration

DPST

Series

55

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Width

20mm

Length

27mm

Coil Power

0.5W

Standards/Approvals

RoHS, UL, VDE, CE, EAC

Height

35mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 2 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 240 Vac (50/60 Hz).

Standard version but comes with lockable test button and mechanical indicator

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy