Finder Relay, 240V ac Coil, 10A Switching Current, DPST

Subtotal (1 pack of 10 units)*

PHP12,536.03

(exc. VAT)

PHP14,040.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,253.603PHP12,536.03

*price indicative

RS Stock No.:
248-1528
Mfr. Part No.:
553282400054
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

DPST

Series

55

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Coil Power

1.5W

Length

27mm

Height

35mm

Width

20mm

Standards/Approvals

VDE, UL, RoHS, EAC, CE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 240V AC Coil Voltage, 10A Switching Current - 553282400054


This relay is an essential component for automation and control systems. Designed as a plug-in relay, it operates on a coil voltage of 240V AC and features a double pole double throw (DPDT) configuration. With a standard size and functionality, it is built to handle a maximum switching current of 10A, ensuring reliability across various applications.

Features & Benefits


• Supports up to 400V AC and 220V DC maximum switching voltage

• High insulation between coil and contacts rated at 4 kV

• Mechanical life rated at 20 million cycles for durability

• Utilises AgNi contact material, ensuring low resistance and efficiency

• Operating temperature range of -40°C to +85°C for versatile use

• Designed for quick installation with a plug-in terminal type

Applications


• Ideal for controlling automation systems in both industrial and building management sectors

• Used in hoists, cranes, and electric power management solutions

• Suitable for road and tunnel lighting control systems

• Commonly found in circuit breakers and electrical distribution panels

How does this relay manage high voltage and high current conditions?


The product is rated for a maximum switching voltage of 400V AC and can handle up to 20 A of peak switching current, making it an effective choice for applications that require reliable power management.

What environmental conditions can this relay withstand during operation?


It can operate efficiently within a temperature range of -40°C to +85°C, making it suitable for harsh environments.

How often can this relay be cycled without degradation in performance?


The mechanical life is rated at 20 million cycles, ensuring longevity even under frequent usage conditions.

What is the significance of the contact material used in this relay?


The relay uses AgNi contact material which provides low contact resistance and enhances the overall switching performance, ensuring efficient operation.

How does this relay assist in automation controls?


It supports automation for systems like blinds, grilles, and shutters, allowing precise management of electric power for enhanced operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy