Phoenix Contact DIN Rail Interface Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 212-7310
- Mfr. Part No.:
- 2903293
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-7310
- Mfr. Part No.:
- 2903293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-3-RPT-LV-120AC/3X21 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 103mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIF-3-RPT-LV-120AC/3X21 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Height 103mm | ||
Length 90mm | ||
The Phoenix Contact Pre-assembled relay module with push-in connection. It is consisting of: relay base, power contact relay.
plug-in display/suppressor module and retaining bracket
Contact type: 3 PDTs
Input voltage: 120 V AC
Related links
- Phoenix Contact DIN Rail Interface Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay 1A Switching Current, 2PDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact Power Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
