TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

PHP7,389.46

(exc. VAT)

PHP8,276.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
20 - 80PHP369.473PHP7,389.46
100 - 180PHP358.389PHP7,167.78
200 - 380PHP347.638PHP6,952.76
400 - 580PHP337.209PHP6,744.18
600 +PHP327.092PHP6,541.84

*price indicative

RS Stock No.:
191-8292
Mfr. Part No.:
1415039-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RTH

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Switching Power

400mW

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA, UR

Width

12.7mm

Height

15.7mm

Coil Power

400mW

Length

29mm

Contact Material

Silver Alloy

TE Connectivity RTH Series High Temperature PCB Power Relay


RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.

Ambient temperature 105°C at rated load

Sensitive coil 400 mW

Reinforced insulation

RTII - flux proof

Creepage & clearance 10mm

5mm pinning

Applications include oven control, cooking plate control etc

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy