TE Connectivity PCB Power Relay, 24V dc Coil, 3A Switching Current, DPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-5359
Mfr. Part No.:
V23105A5405A201
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

D2n

Terminal Type

Solder

Switching Current

3A

Switching AC Voltage

400V ac

Switching Power

125VA

Minimum Operating Temperature

-25°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

75°C

Length

20.2mm

Width

10mm

Standards/Approvals

UL 508 File No. E 111441, IEC 60529, REACH, CHINA RoHS, EU RoHS/ELV, FCC Part 68, IEC 60068-2-20, IEC 60068-2-27, IEC 61810

Height

11mm

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
CZ

Subminiature Relay D2n Series


DPCO 3A relay

Fully sealed

Contact material AgNi

Minimum contact load ≥10mV

Max. switching voltage 250Vdc; 230Vac

Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy