TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP4,343.60

(exc. VAT)

PHP4,864.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP217.18PHP4,343.60

*price indicative

RS Stock No.:
161-4070
Mfr. Part No.:
RY611005
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

112Ω

Width

10.1mm

Standards/Approvals

VDE, RoHS, IEC 60335-1

Coil Power

250mW

Height

12.3mm

Length

28.5mm

Contact Material

Silver Alloy

RY Series


3.2mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy