Crouzet Pin Non-Latching Relay, 12V dc Coil, 2A Switching Current, 2PDT
- RS Stock No.:
- 941-392
- Mfr. Part No.:
- RN02200X012DPT0X00
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
PHP12,519.66
(exc. VAT)
PHP14,022.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,519.66 |
*price indicative
- RS Stock No.:
- 941-392
- Mfr. Part No.:
- RN02200X012DPT0X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2PDT | |
| Mount Type | Pin | |
| Series | STPI | |
| Terminal Type | Pin | |
| Switching Current | 2A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 190Ω | |
| Maximum Operating Temperature | 125°C | |
| Width | 20.6mm | |
| Standards/Approvals | EN | |
| Height | 10.5mm | |
| Length | 10.4mm | |
| Contact Material | Tin | |
| Contact Resistance | 150mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2PDT | ||
Mount Type Pin | ||
Series STPI | ||
Terminal Type Pin | ||
Switching Current 2A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 190Ω | ||
Maximum Operating Temperature 125°C | ||
Width 20.6mm | ||
Standards/Approvals EN | ||
Height 10.5mm | ||
Length 10.4mm | ||
Contact Material Tin | ||
Contact Resistance 150mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet relay is a non-latching, hermetically sealed component designed for reliable switching of electrical loads in harsh environments, catering specifically to the needs of critical industries.
Operates efficiently with a nominal current of 2A
Supports multiple Coil supply voltages: 6 VDC, 12 VDC, and 28 VDC
Designed to withstand temperature ranges from -65 °C to +125 °C
Achieves high reliability with a minimum operating cycle of 100,000 for resistive loads
Related links
- Crouzet Pin Non-Latching Relay 2A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
