Crouzet Pin Non-Latching Relay, 24V Coil, 10A Switching Current, 2PDT
- RS Stock No.:
- 941-352
- Mfr. Part No.:
- RN10200X024DPT0X00
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,503.67
(exc. VAT)
PHP20,724.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,503.67 |
*price indicative
- RS Stock No.:
- 941-352
- Mfr. Part No.:
- RN10200X024DPT0X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Coil Voltage | 24V | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | Pin | |
| Series | STPI | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching Power | 2.5W | |
| Switching AC Voltage | 115V ac | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 210Ω | |
| Coil Power | 2.5W | |
| Height | 25.7mm | |
| Length | 25.7mm | |
| Width | 26mm | |
| Standards/Approvals | EN | |
| Contact Material | Tin | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Coil Voltage 24V | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2PDT | ||
Mount Type Pin | ||
Series STPI | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -55°C | ||
Switching Power 2.5W | ||
Switching AC Voltage 115V ac | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 210Ω | ||
Coil Power 2.5W | ||
Height 25.7mm | ||
Length 25.7mm | ||
Width 26mm | ||
Standards/Approvals EN | ||
Contact Material Tin | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay offers robust switching capabilities in demanding environments. Designed for precise control, it excels in applications that require reliability and resilience against harsh conditions.
Offers a nominal current rating of 10A, enhancing reliability in power management
Features contact arrangements of 2 PDT for versatile use cases
Meets industry standards including IEC 61810, ensuring high-quality performance
Related links
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
