Gigavac Threaded Non-Latching Relay, 12V dc Coil, 18A Switching Current, SPDT
- RS Stock No.:
- 906-250
- Mfr. Part No.:
- GH3-12VDC
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,952.38
(exc. VAT)
PHP35,786.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,952.38 |
*price indicative
- RS Stock No.:
- 906-250
- Mfr. Part No.:
- GH3-12VDC
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Threaded | |
| Series | GH3 | |
| Terminal Type | Solder | |
| Switching Current | 18A | |
| Switching DC Voltage | 3.5kV dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 3.5kV ac | |
| Coil Resistance | 80Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 36mm | |
| Width | 23.5mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Threaded | ||
Series GH3 | ||
Terminal Type Solder | ||
Switching Current 18A | ||
Switching DC Voltage 3.5kV dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 3.5kV ac | ||
Coil Resistance 80Ω | ||
Maximum Operating Temperature 125°C | ||
Height 36mm | ||
Width 23.5mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a high-voltage switching device designed for Advanced applications requiring robust performance and reliability. It facilitates safe and efficient control of electrical loads in demanding environments.
Tungsten contacts enhance power performance significantly
Compact design allows for versatile mounting options in any orientation
Operational reliability ensured with a maximum continuous carry current of 18 Amps
Quick operate and release times of just 6 milliseconds each
Related links
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
