Schneider Electric DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, 1 NO, Repacked
- RS Stock No.:
- 865-309
- Mfr. Part No.:
- A9C30211W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,759.89
(exc. VAT)
PHP9,811.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,759.89 |
*price indicative
- RS Stock No.:
- 865-309
- Mfr. Part No.:
- A9C30211W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay is designed for standard applications, offering reliable electrical control in various environments. Its Compact design is suitable for mounting on DIN rail systems, ensuring efficient space usage.
Compact dimensions of 84 mm height, 18 mm width, and 60 mm depth for space efficiency
Utilises 1 NO contact configuration with a rated current of 16 A to manage electrical loads
Supports control circuit voltages of 24 V DC and 48 V AC, catering to diverse electrical systems
1
32
49
81
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPST
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NC/1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 4 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
