TE Connectivity PCB Relay, 12V dc Coil, 8A Switching Current, 1 NO
- RS Stock No.:
- 850-915
- Mfr. Part No.:
- 7-1393224-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 2 units)*
PHP696.14
(exc. VAT)
PHP779.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP696.14 | PHP348.07 |
*price indicative
- RS Stock No.:
- 850-915
- Mfr. Part No.:
- 7-1393224-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | RY | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 627Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Standards/Approvals | UL | |
| Height | 12.3mm | |
| Coil Power | 230W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series RY | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 627Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Length 28.5mm | ||
Standards/Approvals UL | ||
Height 12.3mm | ||
Coil Power 230W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Schrack Electromechanical Power Relay delivers a miniature monostable solution for through-hole technology PCB mounting. This electromagnetic component allows users to safely switch circuits using a smaller control signal.
Features an SPST-NO 1 Form A normally open contact configuration
Designed with a non-latching miniature construction
Related links
- TE Connectivity PCB Relay 8A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, CO
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
