TE Connectivity Through Hole Power Relay, 48V Coil, 7A Switching Current, SPDT
- RS Stock No.:
- 814-766
- Mfr. Part No.:
- 1-1393204-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP34,457.43
(exc. VAT)
PHP38,592.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,457.43 | PHP1,722.872 |
*price indicative
- RS Stock No.:
- 814-766
- Mfr. Part No.:
- 1-1393204-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | V23148 | |
| Terminal Type | PCB Pin | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.8kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.8kΩ | |
| Height | 14.9mm | |
| Length | 21.2mm | |
| Width | 16.2mm | |
| Standards/Approvals | No | |
| Coil Power | 1.3W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series V23148 | ||
Terminal Type PCB Pin | ||
Switching Current 7A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.8kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.8kΩ | ||
Height 14.9mm | ||
Length 21.2mm | ||
Width 16.2mm | ||
Standards/Approvals No | ||
Coil Power 1.3W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- SI
The TE Connectivity relay provides robust switching capabilities in confined spaces, supporting diverse control requirements with its 1 form C configuration, ensuring effective circuit management in varied applications.
Designed for coil-control relationships with a dielectric strength of 2000 Vrms
Supports a comprehensive operating voltage range of 5 to 48 VDC
Offers mechanical endurance exceeding 20 million operations for longevity
Compact design with a weight of 8.7g simplifies installation and integration
Related links
- TE Connectivity PCB Power Relay 7A Switching Current, SPDT
- TE Connectivity PCB Power Relay 7A Switching Current, SPDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Power Relay 7A Switching Current, 4PDT
- RS PRO Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
