TE Connectivity PCB Relay, 24V dc Coil, 10A Switching Current, SPST-NO

N

Subtotal (1 tube of 100 units)*

PHP32,524.89

(exc. VAT)

PHP36,427.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP32,524.89PHP325.249

*price indicative

RS Stock No.:
796-326
Mfr. Part No.:
4-1440000-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

OMI

Terminal Type

Through Hole

Switching Current

10A

Minimum Operating Temperature

50°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

1100Ω

Coil Power

540mW

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The TE Connectivity internal component serves as a reliable solution for various applications. Designed to meet rigorous industry standards, it ensures optimal performance and compliance across multiple regulations.

Compliant with EU RoHS Directive 2011/65/EU, ensuring minimal hazardous substances

Wave solder capable to 265°C, facilitating robust soldering processes

Current ECHA Candidate List includes substances considered as SVHC, useful for regulatory compliance

Maintains halogen content above the low halogen threshold for certain materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy