TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 786-974
- Mfr. Part No.:
- 2-1440002-9
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 tube of 100 units)*
PHP18,589.99
(exc. VAT)
PHP20,820.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP18,589.99 | PHP185.90 |
*price indicative
- RS Stock No.:
- 786-974
- Mfr. Part No.:
- 2-1440002-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OZ | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Switching Power | 3.8kVA | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 20.6mm | |
| Coil Power | 540mW | |
| Length | 29.2mm | |
| Standards/Approvals | CSA, UL | |
| Width | 12.8mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OZ | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Switching Power 3.8kVA | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Height 20.6mm | ||
Coil Power 540mW | ||
Length 29.2mm | ||
Standards/Approvals CSA, UL | ||
Width 12.8mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
TE Connectivity OZ Series Power PCB Relays
OZ series PCB mount power relays with a 16A current rating, flux proof sealing and class 105 (A) insulation. These OZ series PCB power relays have a 1 form A (NO) contact configuration, AgSnO contacts and a sensitive 540mW Coil rating. Typical applications for these OZ PCB power relays include home appliances and office machines
Flux proof sealing
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between Coil and contacts
Meet 10000V surge voltage between Coil and contacts
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A, 1 NO
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
