TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, NO

Subtotal (1 tray of 20 units)*

PHP24,574.34

(exc. VAT)

PHP27,523.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP24,574.34PHP1,228.717

*price indicative

RS Stock No.:
786-790
Mfr. Part No.:
8-1415536-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

NO

Mount Type

PCB

Series

SCHRACK 41083

Terminal Type

PCB Through Hole

Switching Current

16A

Switching Power

4000VA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-85°C

Coil Resistance

1600Ω

Maximum Operating Temperature

105°C

Width

12.5mm

Coil Power

360mW

Standards/Approvals

VDE

Height

28.5mm

Length

40.5mm

Contact Material

Silver

COO (Country of Origin):
CZ
The TE Connectivity relay is a low power PCB component is designed for effective switching in domestic applications, featuring a double make contact arrangement for enhanced connectivity and reliability in various environments.

1 form X, double make contact arrangement ensures reliable operation

Coil voltage range from 6 to 60VDC suits diverse applications

Ambient temperature range of -20 to +85°C ensures operational stability

Rated for 16A at 250VAC provides robust performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy