Omron Socket Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 785-642
- Mfr. Part No.:
- G2RN5324G
- Manufacturer:
- Omron
Subtotal (1 bag of 50 units)*
PHP36,316.49
(exc. VAT)
PHP40,674.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP36,316.49 | PHP726.33 |
*price indicative
- RS Stock No.:
- 785-642
- Mfr. Part No.:
- G2RN5324G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Socket | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V | |
| Switching AC Voltage | 380V | |
| Switching Power | 150mW | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1100Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Standards/Approvals | UL | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Socket | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 125V | ||
Switching AC Voltage 380V | ||
Switching Power 150mW | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1100Ω | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Coil Power 530mW | ||
Length 29mm | ||
Standards/Approvals UL | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron versatile power relay is designed for general-purpose applications. It ensures reliable operation with either AC or DC coils, enhancing safety with high dielectric strength and surge resistance.
General-purpose design supports single-pole 10 A and double-pole 5 A configurations
Built with dielectric strength of 5,000 V and surge resilience of 10,000 V
Available in both AC and DC operational coils for varied applications
RoHS compliant, ensuring adherence to environmental regulations
Compact PCB Terminal shape allows for easy integration in diverse setups
Related links
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, 4PDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 7A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
