TE Connectivity Flange Power Relay, 120V ac Coil, 20A Switching Current, DPDT
- RS Stock No.:
- 680-715
- Mfr. Part No.:
- 8-1608065-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
PHP24,579.91
(exc. VAT)
PHP27,529.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,579.91 | PHP6,144.978 |
*price indicative
- RS Stock No.:
- 680-715
- Mfr. Part No.:
- 8-1608065-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 187 Series | |
| Terminal Type | Quick Disconnect | |
| Switching Current | 20A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 187 Series | ||
Terminal Type Quick Disconnect | ||
Switching Current 20A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity General-purpose power relay with a DPDT (2 Form C) contact arrangement and a 120 VAC Coil voltage. It supports a contact current rating of 20 A and operates within a wide temperature range. The relay features solder/quick connect terminals for secure installation. It features 1/4 inch diameter contact crafted from silver-cadmium oxide for enhanced durability and conductivity.
Flanged enclosure
Compact design
CSA approved
Related links
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- TE Connectivity Flange Power Relay 20A Switching Current, SPDT
- TE Connectivity Flange Power Relay 20A Switching Current, SPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
- Finder Flange Relay 20A Switching Current, 1 NO
- Finder Flange Relay 20A Switching Current, 1 NO/1 NC
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, DPDT
