TE Connectivity Board Relay, 3V dc Coil, 16A Switching Current, SPDT-CO
- RS Stock No.:
- 679-289
- Mfr. Part No.:
- 7-1393239-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 40 units)*
PHP27,686.40
(exc. VAT)
PHP31,008.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,686.40 | PHP692.16 |
*price indicative
- RS Stock No.:
- 679-289
- Mfr. Part No.:
- 7-1393239-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPDT-CO | |
| Mount Type | Board | |
| Series | RT1 | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 21Ω | |
| Standards/Approvals | VDE | |
| Coil Power | 0.43W | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 3V dc | ||
Contact Configuration SPDT-CO | ||
Mount Type Board | ||
Series RT1 | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 21Ω | ||
Standards/Approvals VDE | ||
Coil Power 0.43W | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- AT
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- Aratas PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity Board Latching Relay 16A, SPDT-CO
- Panasonic PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- Aratas PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPDT
