Schneider Electric DIN Rail Non-Latching Relay, 24V dc Coil, 30A Switching Current, 2 NO

Subtotal (1 unit)*

PHP1,651.19

(exc. VAT)

PHP1,849.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 09, 2026
  • Plus 20 unit(s) shipping from November 12, 2026
  • Plus 20 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,651.19

*price indicative

RS Stock No.:
654-547
Mfr. Part No.:
RPF2ABD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

2 NO

Mount Type

DIN Rail

Series

Harmony RPF

Terminal Type

Flat

Switching Current

30A

Switching DC Voltage

28V dc

Switching Power

700W

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Coil Resistance

350Ω

Maximum Operating Temperature

55°C

Height

68.5mm

Coil Power

1.7W

Length

39.2mm

Standards/Approvals

CSA C22.2 No 14, CSA, CE, UL 508, UL, IEC 61810-1, GOST

Width

33.7mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The Schneider Electric Power relay plug-in offers exceptional performance in controlling electrical circuits with its robust design and reliable functionality. Engineered for DIN rail or panel mounting, this relay features two normally open (NO) contacts and operates on a control circuit voltage of 24 V DC. Designed to withstand challenging environments, it operates effectively within a temperature range of -40 to 55 °C. Its electrical durability extends to 100,000 cycles for resistive loads and boasts mechanical longevity of up to five million cycles, ensuring dependable operation throughout its life cycle. The relay also promises safety with a dielectric strength of 2000 V AC between poles, and compliance with several international standards further enhances its credibility.

Two normally open (NO) contacts provide versatile switching options

Control circuit voltage of 24 V DC supports various applications

Exceptional electrical durability of 100,000 cycles for resistive loads ensures longevity

Mechanical durability rated at five million cycles enhances reliability under frequent use

Wide operating temperature range from -40 to 55 °C for adaptability in diverse environments

Dielectric strength rated at 2000 V AC ensures safety during operation

Compact design with dimensions of 33.7 mm width, 68.5 mm height, and 39.2 mm depth for easy integration

IP40 rating offers protection against dust intrusion, ensuring operational reliability

Compatible with both DIN rail and panel mounting, providing installation flexibility

Complies with IEC 61810-1, UL 508, and CSA standards for widespread acceptance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy