Siemens DIN Rail Safety Relay, 230V ac Coil, 16A Switching Current, 4 NO

Subtotal (1 unit)*

PHP10,217.10

(exc. VAT)

PHP11,443.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,217.10

*price indicative

RS Stock No.:
613-378
Mfr. Part No.:
5TT4204-4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Relay

Coil Voltage

230V ac

Contact Configuration

4 NO

Mount Type

DIN Rail

Series

SENTRON

Terminal Type

Screw

Switching Current

16A

Standards/Approvals

UKCA, EAC, CE

Width

18mm

Height

90mm

Length

76mm

COO (Country of Origin):
RO
The Siemens Switching relay is engineered for centralized control of electrical loads in low-voltage systems. It operates with an 8 V AC control voltage, making it ideal for applications requiring multiple simultaneous switching operations. It has compact DIN rail design.

IP20 protection

4 NO contact

UKCA and CE compliant

VDE and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy