Siemens DIN Rail Safety Relay, 115V ac Coil, 16A Switching Current, 2 CO
- RS Stock No.:
- 613-364
- Mfr. Part No.:
- 5TT4207-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,535.48
(exc. VAT)
PHP8,439.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,535.48 |
*price indicative
- RS Stock No.:
- 613-364
- Mfr. Part No.:
- 5TT4207-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Height | 90mm | |
| Width | 18mm | |
| Standards/Approvals | UKCA, EAC, CE | |
| Length | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Series SENTRON | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Height 90mm | ||
Width 18mm | ||
Standards/Approvals UKCA, EAC, CE | ||
Length 76mm | ||
- COO (Country of Origin):
- RO
The Siemens Switching relay is designed for centralized control of electrical loads in low-voltage systems. It operates with a 115 V AC control voltage, making it a versatile choice for residential, commercial, and industrial automation. It has a compact din rail design.
IP20 protection
2 CO contact
UKCA and CE compliant
VDE and EAC approved
Related links
- Siemens DIN Rail Safety Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Safety Relay 16A Switching Current, 1 CO
- Siemens DIN Rail Safety Relay 16A Switching Current, 2 CO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Safety Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
