TE Connectivity Chassis Non-Latching Relay, 28V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 508-443
- Mfr. Part No.:
- 1-1616520-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP3,283,256.07
(exc. VAT)
PHP3,677,246.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,283,256.07 |
*price indicative
- RS Stock No.:
- 508-443
- Mfr. Part No.:
- 1-1616520-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | Chassis | |
| Series | BH316C | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3 NO | ||
Mount Type Chassis | ||
Series BH316C | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity general purpose contactor is designed to operate efficiently in demanding environments, featuring a robust construction that ensures reliability and longevity. With its 3PST-NO configuration, it is adept at handling DC applications, making it ideal for industrial and commercial setups. The 50 A contact rating paired with a 28 VDC coil voltage offers exceptional performance, while the environmentally sealed chassis mount design provides the durability needed for challenging conditions. This contactor not only meets the rigorous standards of modern electrical systems but also contributes to safety and efficiency in every application it serves.
Engineered for high performance in a DC application
Environmentally sealed design extends service life
Chassis mount configuration simplifies installation
Ideal for use in diverse industrial environments
Offers reliable switching with a 50 A contact rating
Compact design allows for efficient use of space
Related links
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPDT
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
