Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST

Subtotal (1 unit)*

PHP611.31

(exc. VAT)

PHP684.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP611.31

*price indicative

RS Stock No.:
266-215
Mfr. Part No.:
G6B-2014P-FD-US DC12
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Minimum Operating Temperature

-25°C

Switching Power

1.25kW

Maximum Operating Temperature

70°C

Coil Resistance

480Ω

Length

20mm

Coil Power

300mW

Height

10mm

Width

10mm

Standards/Approvals

TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928)

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy