Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, DPST
- RS Stock No.:
- 266-069
- Mfr. Part No.:
- G7J-2A2B-T DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,960.29
(exc. VAT)
PHP2,195.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,960.29 |
*price indicative
- RS Stock No.:
- 266-069
- Mfr. Part No.:
- G7J-2A2B-T DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 5.5kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 288Ω | |
| Coil Power | 2.0W | |
| Standards/Approvals | CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching DC Voltage 125V dc | ||
Switching Power 5.5kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 288Ω | ||
Coil Power 2.0W | ||
Standards/Approvals CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 25A Switching Current DPST-NC
- Omron PCB Power Relay 120 V ac Coil DPST
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current DPST-NC
- Omron PCB Power Relay 25A Switching Current DPST-NC
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current DPST-NC
- Omron PCB Power Relay 25A Switching Current, SPST
