Omron PCB Power Relay, 100V ac, 120 V ac Coil, 25A Switching Current, DPST

Subtotal (1 unit)*

PHP2,133.47

(exc. VAT)

PHP2,389.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,133.47

*price indicative

RS Stock No.:
266-068
Mfr. Part No.:
G7J-2A2B-B AC100/120
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100V ac, 120V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

G7J

Terminal Type

Screw

Switching Current

25A

Switching Power

5.5kVA

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Coil Resistance

4.6kΩ

Maximum Operating Temperature

60°C

Length

64mm

Standards/Approvals

CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Coil Power

2.6VA

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy