Omron DIN Rail Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-063
- Mfr. Part No.:
- G70D-VFOM16 DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP27,643.51
(exc. VAT)
PHP30,960.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,643.51 |
*price indicative
- RS Stock No.:
- 266-063
- Mfr. Part No.:
- G70D-VFOM16 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | G70D-VSOC16/-VFOM16 | |
| Switching Voltage | 250V ac, 30V ac | |
| Switching Current | 5A | |
| Length | 81mm | |
| Height | 61.3mm | |
| Width | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series G70D-VSOC16/-VFOM16 | ||
Switching Voltage 250V ac, 30V ac | ||
Switching Current 5A | ||
Length 81mm | ||
Height 61.3mm | ||
Width 135mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 3A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron Power Relay 3A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Aratas DIN Rail Power Relay 5A Switching Current, SPST
