Omron DIN Rail Power Relay, 220V ac Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-066
- Mfr. Part No.:
- G78-04
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP132.46
(exc. VAT)
PHP148.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132.46 |
*price indicative
- RS Stock No.:
- 266-066
- Mfr. Part No.:
- G78-04
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 220V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | G78 | |
| Switching Current | 5A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 100mΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 68mm | |
| Length | 182mm | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), EN/IEC, UL Recognised (File No. E41643), CSA Certified (File No. LR31928) | |
| Width | 85mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 220V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series G78 | ||
Switching Current 5A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 100mΩ | ||
Maximum Operating Temperature 70°C | ||
Height 68mm | ||
Length 182mm | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), EN/IEC, UL Recognised (File No. E41643), CSA Certified (File No. LR31928) | ||
Width 85mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron DIN Rail Power Relay 240 V ac Coil DPDT
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Omron DIN Rail Power Relay 240 V ac Coil 4PDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
