Omron DIN Rail Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

PHP8,365.45

(exc. VAT)

PHP9,369.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,365.45

*price indicative

RS Stock No.:
266-037
Mfr. Part No.:
G4Q-212S AC200/(220)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

200V ac, 220V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

G4Q

Switching Current

5A

Switching Power

660VA

Switching DC Voltage

250V dc

Minimum Operating Temperature

-10°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Resistance

671Ω

Coil Power

3.7W

Height

80mm

Length

92.5mm

Width

63.5mm

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy