Omron Plug-in Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 266-329
- Mfr. Part No.:
- G2R-2-SNI AC200/(220)(S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP938.55
(exc. VAT)
PHP1,051.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP938.55 |
*price indicative
- RS Stock No.:
- 266-329
- Mfr. Part No.:
- G2R-2-SNI AC200/(220)(S)
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 20.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 41.7mm | |
| Length | 29mm | |
| Width | 13mm | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC | |
| Coil Power | 0.9VA | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 20.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 41.7mm | ||
Length 29mm | ||
Width 13mm | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC | ||
Coil Power 0.9VA | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron Plug-in Power Relay 220 V ac Coil SPDT
- Omron Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
