Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 266-034
- Mfr. Part No.:
- G4Q-211A DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP3,567.03
(exc. VAT)
PHP3,995.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,567.03 |
*price indicative
- RS Stock No.:
- 266-034
- Mfr. Part No.:
- G4Q-211A DC24
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | G4Q | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 660VA | |
| Coil Resistance | 155Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Width | 63.5mm | |
| Length | 92.5mm | |
| Height | 80mm | |
| Coil Power | 3.7W | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series G4Q | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -10°C | ||
Switching Power 660VA | ||
Coil Resistance 155Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Width 63.5mm | ||
Length 92.5mm | ||
Height 80mm | ||
Coil Power 3.7W | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron DIN Rail Power Relay 220 V ac Coil DPDT
