Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 255-920
- Mfr. Part No.:
- 265302 Z-SB24/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,012.61
(exc. VAT)
PHP6,734.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,012.61 |
*price indicative
- RS Stock No.:
- 255-920
- Mfr. Part No.:
- 265302 Z-SB24/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay with LED indicator is designed to enhance control and efficiency in electrical installations. Perfect for those requiring reliable performance in a compact form, it operates at a control voltage of 24V AC and features a manual operation mode, making it exceptionally versatile for various applications. With its robust build and compliance with industry standards, this relay expertly handles demanding operational environments. The products innovative design ensures straightforward DIN rail installation, optimising space and convenience. Additionally, it is engineered to meet the needs of modern electrical systems, guaranteeing both functionality and safety while maintaining optimal heat dissipation, making it an ideal choice for professionals seeking quality and dependability.
Compact design allows easy integration into existing systems
Manual operation capability offers added flexibility in usage
LED indication simplifies status monitoring at a glance
Built to comply with RoHS standards, ensuring a safer environment
DIN rail mounting method streamlines installation processes
Engineered to endure ambient temperatures ranging from -20°C to 45°C
Number of normally open contacts provides reliable switching capability
Rated operational current ensures optimal performance under specified loads
Versatile control voltage type suitable for a wide range of applications
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
