Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-917
- Mfr. Part No.:
- 265290 Z-S230/W
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP8,590.29
(exc. VAT)
PHP9,621.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,590.29 | PHP4,295.145 |
*price indicative
- RS Stock No.:
- 255-917
- Mfr. Part No.:
- 265290 Z-S230/W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton versatile impulse relay designed for seamless integration into your electrical systems, providing reliable performance in various applications. With its robust construction and compact dimensions, this model is perfect for controlling 230V AC circuits with precision. Designed to function efficiently with 1 changeover contact, it accommodates operational currents of up to 16A, making it ideal for both residential and industrial settings. Its user-friendly DIN rail mounting enables quick installation, while the ambient temperature range ensures smooth operation even in challenging environments. Rely on its advanced specifications to meet your distribution part needs with ease and efficiency.
Incorporates a durable design suited for long-term use
Offers reliable control for a variety of electrical systems
Features easy DIN rail mounting for quick setup
Capable of operating within a broad temperature range
Supports a rated operational current of 16A for substantial loads
Designed with built-in depth to optimise space in electrical panels
Provides an efficient solution for automation and control applications
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
