Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 253-583
- Mfr. Part No.:
- 265283 Z-S230/SO
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP8,590.29
(exc. VAT)
PHP9,621.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,590.29 | PHP4,295.145 |
*price indicative
- RS Stock No.:
- 253-583
- Mfr. Part No.:
- 265283 Z-S230/SO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for efficient performance in a variety of applications, showcasing exceptional versatility and reliability. With its robust build, the product is suitable for DIN rail mounting, making installation straightforward and convenient. The relay operates seamlessly in a range of environments, supporting both normally open and normally closed contacts for versatile switching solutions. Optimised for AC control voltage, this product adeptly handles operational currents of up to 16 A, ensuring it meets the demands of rigorous applications. Its compact dimensions allow for easy integration into existing systems, supporting a smooth operational flow.
Designed for easy installation on DIN rails
Supports versatile switching configurations for flexibility
Robust construction suitable for demanding environments
Optimised for AC voltage applications to enhance performance
Compact design ensures seamless integration into various setups
Efficient heat dissipation contributes to reliability
Manual operation capability allows for enhanced user control
Conforms to RoHS standards, reinforcing environmental commitment
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
