Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 192-497
- Mfr. Part No.:
- MK3P DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP2,952.99
(exc. VAT)
PHP3,307.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,952.99 |
*price indicative
- RS Stock No.:
- 192-497
- Mfr. Part No.:
- MK3P DC24
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 5A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 5A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 5A Switching Current, 4
- Omron Surface Power Relay DPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
