Vishay Load Switch Evaluation Module Load Switch for SiP32408 for SiP32408 Slew Rate Controlled Load Switch
- RS Stock No.:
- 916-940
- Mfr. Part No.:
- SIP32408EVB
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,841.72
(exc. VAT)
PHP3,182.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,841.72 | - |
| 5 + | PHP2,756.89 | 2% |
*price indicative
- RS Stock No.:
- 916-940
- Mfr. Part No.:
- SIP32408EVB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Development Board | |
| Power Management Function | Load Switch | |
| For Use With | SiP32408 Slew Rate Controlled Load Switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiP32408 | |
| Kit Name | Load Switch Evaluation Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Development Board | ||
Power Management Function Load Switch | ||
For Use With SiP32408 Slew Rate Controlled Load Switch | ||
Kit Classification Evaluation Board | ||
Featured Device SiP32408 | ||
Kit Name Load Switch Evaluation Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Vishay load switch is a sophisticated device designed for managing power within electronic circuits, ensuring optimal voltage control and minimal inrush current, Crucial for efficient device performance.
Operational voltage range from 1.1 V to 5.5 V for versatile applications
Low quiescent current of less than 1 μA when disabled, enhancing energy efficiency
Slew rate controlled turn-on limits inrush current, protecting sensitive components
Reverse current blocking prevents damage from unforeseen voltage shifts
Integrates output discharge feature for Rapid load disconnection
Related links
- Vishay Load Switch Evaluation Module for SiP32409
- Texas Instruments Load Switch Evaluation Module Power Management for TPS22810 for TPS22810
- Texas Instruments Load Switch Evaluation Module Power Management for TPS22917 for TPS22917
- onsemi NCP45520IMNTWG-H High Side 1 DFN
- Vishay Evaluation Board Load Switch for SiP32103 for SiP32103 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32102 for SiP32102 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32101 for SiP32101 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series
