Vishay Evaluation Board Load Switch for SiP32103 for SiP32103 Bidirectional Battery Switch
- RS Stock No.:
- 916-939
- Mfr. Part No.:
- SIP32103EVB
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,841.72
(exc. VAT)
PHP3,182.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,841.72 | - |
| 5 + | PHP2,756.89 | 2% |
*price indicative
- RS Stock No.:
- 916-939
- Mfr. Part No.:
- SIP32103EVB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Development Board | |
| Power Management Function | Load Switch | |
| For Use With | SiP32103 Bidirectional Battery Switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiP32103 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Development Board | ||
Power Management Function Load Switch | ||
For Use With SiP32103 Bidirectional Battery Switch | ||
Kit Classification Evaluation Board | ||
Featured Device SiP32103 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board designed for efficient testing and integration of bidirectional load switch technologies, enabling streamlined development processes for engineers.
Supports 7 A continuous current capability with low on-resistance of 6.5 mOhm
Operates within an input voltage range of 2.3 V to 5.5 V for versatile application
Incorporates slew rate control to minimise inrush current during switching operations
Features an Active low enable functionality for straightforward integration
Available in a Compact WCSP package, facilitating space-constrained designs
Related links
- Vishay Evaluation Board Load Switch for SiP32101 for SiP32101 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32102 for SiP32102 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series
- Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC479 for SIC479 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
