MikroElektronika DC Motor 26 Click for PCA9538A
- RS Stock No.:
- 822-896
- Mfr. Part No.:
- MIKROE-5655
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP2,923.78
(exc. VAT)
PHP3,274.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,923.78 |
*price indicative
- RS Stock No.:
- 822-896
- Mfr. Part No.:
- MIKROE-5655
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | I/O Expander | |
| Kit Classification | Development Tool | |
| Featured Device | PCA9538A | |
| Kit Name | DC Motor 26 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type I/O Expander | ||
Kit Classification Development Tool | ||
Featured Device PCA9538A | ||
Kit Name DC Motor 26 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Low voltage 8-bit I2C-bus I/O port expander is designed to enhance GPIO capabilities while maintaining minimal interconnections.
Operating voltage range of 1.65 V to 5.5 V
Low standby current consumption of 1.5μA at 5 V and 1.0μA at 3.3 V
Schmitt-trigger action ensures improved noise immunity
Active LOW reset input for reliable device initialization
Related links
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika DC Motor 7 Click for TB67H400AFTG for mikroBUS
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 5 Click DC Motor for DRV8701
- MikroElektronika DC Motor 16 Click DC Motor for ZXBM5210 for Reversible DC Motor
