MikroElektronika DC Motor 7 Click for TB67H400AFTG for mikroBUS
- RS Stock No.:
- 822-884
- Mfr. Part No.:
- MIKROE-3289
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP1,649.72
(exc. VAT)
PHP1,847.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.72 |
*price indicative
- RS Stock No.:
- 822-884
- Mfr. Part No.:
- MIKROE-3289
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Brush | |
| For Use With | mikroBUS | |
| Kit Classification | Click Board | |
| Featured Device | TB67H400AFTG | |
| Kit Name | DC Motor 7 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Brush | ||
For Use With mikroBUS | ||
Kit Classification Click Board | ||
Featured Device TB67H400AFTG | ||
Kit Name DC Motor 7 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Dual brushed motor driving click board featuring an Advanced PWM chopper driver that delivers high current efficiently. This versatile Click board supports various supply voltages, making it suitable for diverse motor control applications.
Supports dual independent DC motor operation with a wide voltage range from 10V to 47V
Provides additional large mode functionality for increased current output on a single motor
Features an I2C Interface for easy control and integration with a microcontroller
Related links
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBus
- MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS Socket
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBus
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
