MikroElektronika PWR Meter Click Voltage Regulation for MCP39F511A for Embedded Electronics
- RS Stock No.:
- 803-103
- Mfr. Part No.:
- MIKROE-3169
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP3,480.69
(exc. VAT)
PHP3,898.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,480.69 |
*price indicative
- RS Stock No.:
- 803-103
- Mfr. Part No.:
- MIKROE-3169
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Voltage Regulation | |
| Product Type | Voltage Regulator | |
| For Use With | Embedded Electronics | |
| Kit Classification | Click Board | |
| Featured Device | MCP39F511A | |
| Kit Name | PWR Meter Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Regulation | ||
Product Type Voltage Regulator | ||
For Use With Embedded Electronics | ||
Kit Classification Click Board | ||
Featured Device MCP39F511A | ||
Kit Name PWR Meter Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Meter Click is a precise power monitoring board that calculates real-time electrical data for AC and DC circuits. It provides safe analysis by completely isolating your host controller from high voltage hazards.
Incorporates dual 24-bit ADCs for precise voltage and current measurements
Supports UART communication with a default rate of 9600 bps that can be configured
Features galvanic isolation between high-voltage and low-voltage circuits to prevent damage
Related links
- MikroElektronika PWR Meter 2 Click Voltage Regulation for MCP3910 for Embedded Electronics
- MikroElektronika PWR Meter 3 Click - 15A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika PWR Meter 3 Click - 60A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
