MikroElektronika PWR Meter 2 Click Voltage Regulation for MCP3910 for Embedded Electronics
- RS Stock No.:
- 803-101
- Mfr. Part No.:
- MIKROE-3150
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP1,649.72
(exc. VAT)
PHP1,847.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.72 |
*price indicative
- RS Stock No.:
- 803-101
- Mfr. Part No.:
- MIKROE-3150
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Voltage Regulation | |
| Product Type | Voltage Regulator | |
| For Use With | Embedded Electronics | |
| Kit Classification | Click Board | |
| Featured Device | MCP3910 | |
| Kit Name | PWR Meter 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Regulation | ||
Product Type Voltage Regulator | ||
For Use With Embedded Electronics | ||
Kit Classification Click Board | ||
Featured Device MCP3910 | ||
Kit Name PWR Meter 2 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact and precise power monitoring solution, designed to accurately measure voltage up to 24V and current up to 5A, leveraging Advanced integrated technology for efficient performance.
High-resolution 16/24-bit dual sigma-delta A/D converters enable precise measurements
Configurable oversampling ratios up to 4096X enhance data accuracy
Utilises low series resistance to minimise interference in measurements
Integrated with a shunt resistor for reliable current sensing up to 5A
Related links
- MikroElektronika PWR Meter Click Voltage Regulation for MCP39F511A for Embedded Electronics
- MikroElektronika PWR Meter 3 Click - 60A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika PWR Meter 3 Click - 15A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
