MikroElektronika Water Pump Low Power Consumption for AW500S for Power Supply and Energy Systems
- RS Stock No.:
- 763-761
- Mfr. Part No.:
- MIKROE-6755
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,667.18
(exc. VAT)
PHP1,867.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 14, 2026
- Plus 8 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,667.18 | - |
| 10 - 49 | PHP1,633.88 | 1% |
| 50 - 99 | PHP1,583.92 | 4% |
| 100 + | PHP1,484.01 | 10% |
*price indicative
- RS Stock No.:
- 763-761
- Mfr. Part No.:
- MIKROE-6755
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Water Pump | |
| Power Management Function | Low Power Consumption | |
| For Use With | Power Supply and Energy Systems | |
| Kit Classification | Pumps | |
| Featured Device | AW500S | |
| Kit Name | Water Pump | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Water Pump | ||
Power Management Function Low Power Consumption | ||
For Use With Power Supply and Energy Systems | ||
Kit Classification Pumps | ||
Featured Device AW500S | ||
Kit Name Water Pump | ||
- COO (Country of Origin):
- RS
The MikroElektronika water pump offers efficient and reliable water circulation for various indoor and outdoor applications, ensuring consistent flow with minimal noise and power consumption.
Delivers a flow rate of 600–800 litres per hour with a maximum head of 6 metres
Consumes only 19W, ensuring energy efficiency
Operates quietly at around 40dB for noise-sensitive environments
Features a waterproof housing allowing operation with liquids up to 60°C
Compatible with solar-powered systems using a 30W panel and controller
Related links
- MikroElektronika Vibro Motor Click Low Power Consumption for C1026B002F for Pagers, Cellphones
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- MikroElektronika Buck 6 Click for MPM54313 for Multi-Rail Power Management Solution Designed to Supply Embedded Systems
- STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
- MikroElektronika Solar Energy Click Solar Energy for BQ25570
- MikroElektronika PAC1954 Click Power Monitoring for PAC1954 for DC Motor 17 Click, Systems Equipped With The Mikrobustm
- MikroElektronika USB-C Source Click USB Power Switch for PTN5150A for Host systems supporting the mikroBUS standard
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
