MikroElektronika Buck 6 Click for MPM54313 for Multi-Rail Power Management Solution Designed to Supply Embedded Systems
- RS Stock No.:
- 730-347
- Mfr. Part No.:
- MIKROE-6707
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save PHP2,123.55
View bulk pricing optionsSubtotal (1 unit)*
PHP7,065.51
(exc. VAT)
PHP7,913.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP7,065.51 | - |
| 5 + | PHP6,640.80 | PHP2,123.55 |
*price indicative
- RS Stock No.:
- 730-347
- Mfr. Part No.:
- MIKROE-6707
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | Multi-Rail Power Management Solution Designed to Supply Embedded Systems with Stable and Configurable Power Outputs | |
| Kit Classification | Click Board | |
| Featured Device | MPM54313 | |
| Kit Name | Buck 6 Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With Multi-Rail Power Management Solution Designed to Supply Embedded Systems with Stable and Configurable Power Outputs | ||
Kit Classification Click Board | ||
Featured Device MPM54313 | ||
Kit Name Buck 6 Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Smart Buck 6 Click is a Compact add-on board that provides a flexible and reliable power management solution for embedded systems. Based on the from MPS, this board integrates three independent buck converters, each capable of delivering up to 3A of output current.
Three independent buck converters delivering up to 3A of output current
Adjustable output voltage range from 0.4V to 5.5V via I2C Interface
Power-on/off sequencing and protection features including over-voltage and over-current protection
Related links
- MikroElektronika Buck 6 Click Buck Converter for DS4432U Wall Transformer
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- MikroElektronika Buck 13 Click Step Down Converter for BUCK 13 Click for Step Down Applications for Embedded Electronic
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika 12C to SPI Click Power Management for SC18IS604 for Embedded Applications Requiring Protocol Bridging
- Brand-Rex mikroDrive Board Power Interface Driver for ULN2803AN for Embedded systems prototype
- MikroElektronika Buck 3 Click Board Buck Controller for TPS65263
