MikroElektronika 12C to SPI Click Power Management for SC18IS604 for Embedded Applications Requiring Protocol Bridging
- RS Stock No.:
- 763-763
- Mfr. Part No.:
- MIKROE-6789
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,119.22
(exc. VAT)
PHP2,373.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,119.22 |
| 10 - 24 | PHP2,076.86 |
| 25 + | PHP2,013.33 |
*price indicative
- RS Stock No.:
- 763-763
- Mfr. Part No.:
- MIKROE-6789
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Power Management Function | Power Management | |
| For Use With | Embedded Applications Requiring Protocol Bridging | |
| Kit Classification | Click Board | |
| Featured Device | SC18IS604 | |
| Kit Name | 12C to SPI Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Power Management Function Power Management | ||
For Use With Embedded Applications Requiring Protocol Bridging | ||
Kit Classification Click Board | ||
Featured Device SC18IS604 | ||
Kit Name 12C to SPI Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board facilitates communication between SPI and I2C interfaces, allowing seamless control of multiple I2C peripherals without needing native I2C support, based on the SC18IS604 SPI-to-I2C bridge.
Features 255-byte transmit and receive buffers to manage large data transactions effortlessly
Includes a Deep Power-Down mode with CS wake-up functionality for low-power operations
Active LOW interrupt output notifies the host MCU when service is required
Related links
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika Rotary Switch Click RDS6-16S-1065-1-SMT Evaluation Board for Applications Requiring Precise Rotary
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika Communication & Wireless Development Tool for Applications Requiring Additional I/Os, Such As
- MikroElektronika Buck 13 Click Step Down Converter for BUCK 13 Click for Step Down Applications for Embedded Electronic
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
