Infineon Evalution Board Gate Driver for 1ED3012MC12I for CoolSiC MOSFETs
- RS Stock No.:
- 762-879
- Mfr. Part No.:
- EVAL1ED3012MC12ISICTOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save PHP836.75
View bulk pricing optionsSubtotal (1 unit)*
PHP8,363.44
(exc. VAT)
PHP9,367.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
- Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,363.44 | - |
| 5 - 9 | PHP8,196.09 | PHP836.75 |
| 10 + | PHP7,945.58 | PHP4,178.60 |
*price indicative
- RS Stock No.:
- 762-879
- Mfr. Part No.:
- EVAL1ED3012MC12ISICTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Gate Driver | |
| Product Type | Guide | |
| For Use With | CoolSiC MOSFETs | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3012MC12I | |
| Kit Name | Evalution Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Gate Driver | ||
Product Type Guide | ||
For Use With CoolSiC MOSFETs | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3012MC12I | ||
Kit Name Evalution Board | ||
- COO (Country of Origin):
- CN
The Infineon Evaluation board is designed to assess the functionality and performance of isolated gate driver ICs in half-bridge configurations, enabling engineers to effectively evaluate and test their applications under controlled conditions.
Optimised for high-frequency operation with built-in decoupling capacitance
Supports both 3.3 V and 5 V input supply options for gate drivers
Incorporates short circuit protection and under-voltage lockout features
Related links
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor Drivers
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- Nichicon Evalution Board Energy Harvesting for E-Peas AEM30330 for Ultra-small lithium titanate batteries
- STMicroelectronics Evaluation Board Gate Driver for STGAP3S6I
- STMicroelectronics Evaluation Board Gate Driver for STGAP3SXI
- onsemi Evaluation Board Gate Driver for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver Negative Gate Driving for
