STMicroelectronics Evaluation Board Gate Driver for STGAP3SXI

Subtotal (1 unit)*

PHP4,839.34

(exc. VAT)

PHP5,420.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,839.34

*price indicative

RS Stock No.:
775-461
Mfr. Part No.:
EVLSTGAP3SXI
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Gate Driver

Kit Classification

Evaluation Board

Featured Device

STGAP3SXI

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics half-bridge evaluation board designed to evaluate the STGAP3SXS isolated single gate driver. It is characterized by 10 A current capability, rail-to-rail outputs and optimized UVLO and DESAT protection thresholds for SiC MOSFETS, which makes the device optimal for high-power motor drivers in industrial applications.

UVLO function

Desaturation protection

Gate driving voltage up to 32 V

Negative gate driving voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy