MikroElektronika SiBRAIN Card for STM32L4R5ZI for Allows Very Simple Installation and Replacement of the Microcontroller
- RS Stock No.:
- 730-353
- Mfr. Part No.:
- MIKROE-6768
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,790.80
(exc. VAT)
PHP12,085.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,790.80 |
| 5 + | PHP10,143.41 |
*price indicative
- RS Stock No.:
- 730-353
- Mfr. Part No.:
- MIKROE-6768
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | Allows Very Simple Installation and Replacement of the Microcontroller Unit (MCU) on a Development Board Equipped with the Sibrain Socket | |
| Kit Classification | Add On Board | |
| Featured Device | STM32L4R5ZI | |
| Kit Name | SiBRAIN Card | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With Allows Very Simple Installation and Replacement of the Microcontroller Unit (MCU) on a Development Board Equipped with the Sibrain Socket | ||
Kit Classification Add On Board | ||
Featured Device STM32L4R5ZI | ||
Kit Name SiBRAIN Card | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN for STM32L4R5ZI is a standardized add-on board designed to simplify the installation and replacement of microcontroller units (MCUs) in development boards with SiBRAIN sockets.
Equipped with two 168-pin mezzanine connectors for high pin-count MCUs
Based on the ARM Cortex-M4 architecture with 2048KB of memory
Operates at a supply voltage of 3.3V with 655360 bytes of RAM
Related links
- MikroElektronika SiBRAIN Card MCU Card
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika DC Motor 26 Click for PCA9538A
- MikroElektronika MOTOR Click DC Motor for Mikroe-1526 for 74HC4053, DRV8833RTY
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika Motor Driver for BLDC Motors
- MikroElektronika Peltier Click for Mikroe-3814
- MikroElektronika Relay4 Relay for Mikroe-603
