STMicroelectronics High Side Current Sensing for VNQ9050LAJ for Automotive IC
- RS Stock No.:
- 711-540
- Mfr. Part No.:
- EV-VNQ9050LAJ
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,411.74
(exc. VAT)
PHP3,821.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,411.74 | - |
| 5 + | PHP3,343.71 | 1% |
*price indicative
- RS Stock No.:
- 711-540
- Mfr. Part No.:
- EV-VNQ9050LAJ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | High Side Current Sensing | |
| For Use With | Automotive IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | VNQ9050LAJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function High Side Current Sensing | ||
For Use With Automotive IC | ||
Kit Classification Evaluation Board | ||
Featured Device VNQ9050LAJ | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board provides an easy way to integrate the VNQ9050LAJ into existing systems, offering a reliable platform for automotive applications. It supports extreme low voltage operation for deep cold cranking conditions, fully compliant with LV124 (revision 2013). The VNQ9050LAJ is a quad channel smart high side driver with current sense analogue feedback, designed for efficiency and safety. Key features include very low standby current, compatibility with 3 V and 5 V CMOS outputs, and Advanced diagnostic functions. The device offers multiplexed analogue feedback with a high precision proportional current mirror, overload and short to ground indication with power limitation, thermal shutdown protection, off state open load detection (with external pull up), output short to VCC detection, and sense enable/disable capability.
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Configurable latch-off on over temperature or power limitation with dedicated fault reset pin
Loss of ground and loss of VCC
Related links
- STMicroelectronics MOSFET for VNF1248F for Automotive IC
- Infineon 2ED4820EB22HSV48TOBO1 High Side Current Sensing for 2ED4820-EM for 2ED4820-EM
- Microchip MCP6C02 Evaluation Board High Side Current Sensing for MCP6C02 for Power Supply
- Infineon BTS70012-1ESP DAUGHBD High Side Current Sensing for PROFET +2 12V motherboard
- Infineon PROF_2 BTS7008-1EPP DB High Side Current Sensing for BTS7008-1EPP for PROFET +2 12V motherboard
- Infineon PROF_2 BTS7004-1EPP DB High Side Current Sensing for BTS7004-1EPP for PROFET +2 12V motherboard
- STMicroelectronics MOSFET for L98GD8 for Automotive IC
- STMicroelectronics High Voltage Evaluation Board Full Bridge for EVALPWD13F60 for PWD13F60
