STMicroelectronics MOSFET for VNF1248F for Automotive IC
- RS Stock No.:
- 711-539
- Mfr. Part No.:
- EV-VNF1248F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save PHP952.10
View bulk pricing optionsSubtotal (1 unit)*
PHP9,532.74
(exc. VAT)
PHP10,676.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP9,532.74 | - |
| 5 + | PHP9,342.32 | PHP952.10 |
*price indicative
- RS Stock No.:
- 711-539
- Mfr. Part No.:
- EV-VNF1248F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Automotive IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | VNF1248F | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Automotive IC | ||
Kit Classification Evaluation Board | ||
Featured Device VNF1248F | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board simplifies the integration of a high-side switch controller with intelligent fuse protection into your prototype circuitry (MAX current allowed 32 A, limitation due to connector used). This pre-assembled board includes the VNF1248F, and the essential electrical components as recommended in the device datasheet. This setup allows for direct connections to the load, power supply, and microcontroller, eliminating the need for additional external component design and connections.
High precision unit-directional digital current sense via SPI through an external high side shunt resistor
Input for an NTC resistor to monitor the external MOSFET temperature
Very low standby current
Emergency stop and limp-home pins for Advanced safety features
Device configuration lock out by a dedicated digital input pin
Related links
- STMicroelectronics High Side Current Sensing for VNQ9050LAJ for Automotive IC
- STMicroelectronics MOSFET for L98GD8 for Automotive IC
- MikroElektronika Automotive Gate-Driver IC From Toshiba Semiconductor Motor Controller for TB9083FTG for Powered Brakes,
- STMicroelectronics VND9025AJ Evaluation Board Evaluation Board for VND9025AJ for Automotive Resistive, ADAS Systems:
- STMicroelectronics VND9016AJ Evaluation Board Evaluation Board for VND9016AJ for Automotive Resistive, Inductive and
- STMicroelectronics VND9008AJ Evaluation Board Evaluation Board for VND9008AJ for Automotive Resistive, inductive and
- STMicroelectronics Evaluation Board MOSFET for VN7008AJ
- STMicroelectronics VNH7070AS Evaluation Board Motor Driver for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge
